
The KAL25JB40K0 is a 40k ohm, 5% tolerance resistor from Stackpole Electronics. It has a maximum operating temperature range of -55°C to 275°C and a maximum power dissipation of 25W. The resistor is packaged in bulk and features a moisture-resistant design. It measures 1.063inch in length, 1.079inch in width, and 0.579inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics KAL25JB40K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics KAL25JB40K0 technical specifications.
| Features | Moisture Resistant |
| Height | 0.579inch |
| Lead/Base Style | Solder |
| Length | 1.063inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Resistance | 40kR |
| Series | KAL |
| Tolerance | 5% |
| Width | 1.079inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics KAL25JB40K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.