
Chassis mount resistor with 5 Ohm resistance and 1% tolerance, rated for 50W maximum power dissipation. Features solder lead/base style and moisture resistance. Operates across a wide temperature range from -55°C to 275°C. Bulk packaging available.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics KAL50FB5R00 technical specifications.
| Features | Moisture Resistant |
| Height | 15.5mm |
| Lead/Base Style | Solder |
| Length | 70.6mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 1% |
| RoHS | Compliant |
