
Res Wirewound 6 Ohm 1% 50W ±50ppm/°C Aluminum Housed AXL Chassis Mount Bulk
Checking distributor stock and pricing after the page loads.
Stackpole Electronics KAL50FB6R00 technical specifications.
| Features | Moisture Resistant |
| Height | 15.5mm |
| Lead/Base Style | Solder |
| Length | 70.6mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 1% |
| RoHS | Compliant |