
The KAL Series resistor from Stackpole Electronics features a resistance of 3.3kR with a tolerance of 5%. It is designed to operate within a temperature range of -55°C to 275°C and can handle a maximum power dissipation of 50W. The resistor is packaged in bulk and has a lead/base style of solder. It is also RoHS compliant and resistant to moisture.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics KAL50JB3K30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics KAL50JB3K30 technical specifications.
| Features | Moisture Resistant |
| Height | 0.642inch |
| Lead/Base Style | Solder |
| Length | 1.969inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Packaging | Bulk |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 5% |
| Width | 1.142inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics KAL50JB3K30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.