
RES CHAS MNT 0.18 OHM 5% 50W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics KAL50JBR180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics KAL50JBR180 technical specifications.
| Package/Case | Aluminum |
| Features | Moisture Resistant |
| Height | 0.642inch |
| Lead/Base Style | Solder |
| Length | 1.969inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 5% |
| Width | 1.142inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics KAL50JBR180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.