The LP5137MT150-HP is a 15uH wirewound inductor with 20% tolerance, designed for surface mount applications. It features a maximum DC current rating of 7A and a maximum DC resistance of 0.05 ohms. The inductor operates within a temperature range of -40 to 125 degrees Celsius. It is constructed with an unshielded design and is suitable for use in a variety of electronic circuits.
Stackpole Electronics LP5137MT150-HP technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 0.05Ohm |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics LP5137MT150-HP to view detailed technical specifications.
No datasheet is available for this part.