
The MR3FB20L0 is a through-hole fixed resistor from Stackpole Electronics with a maximum operating temperature range of -55°C to 275°C. It features a 5.21mm diameter and 0.56 inch length. The resistor has a maximum power dissipation of 3W and a tolerance of 1%. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 5.21mm |
| Length | 0.56inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | MR |
| Tolerance | 1% |
| RoHS | Compliant |
