This through-hole fixed resistor features a 20mR resistance value with a tolerance of 1% and a maximum power dissipation of 3W. It is packaged in an axial configuration and has a diameter of 5.21mm and a length of 0.56inch. The resistor is available in a tape and reel packaging format and is compliant with RoHS regulations. The operating temperature range is between -55°C and 275°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics MR3FT20L0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 5.21mm |
| Features | Moisture Resistant |
| Length | 0.56inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | MR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics MR3FT20L0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.