The MR5FB20L0 is an axial through-hole fixed resistor from Stackpole Electronics with a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It features a moisture-resistant design and is packaged in bulk. The resistor has a diameter of 8.38mm and a length of 23.5mm, with a maximum power dissipation of 5W. It is RoHS compliant and has a resistance of 20mR with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 8.38mm |
| Features | Moisture Resistant |
| Length | 23.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | MR |
| Tolerance | 1% |
| RoHS | Compliant |