The NKAL10JB10R0 is a 10R 5% resistor from Stackpole Electronics with a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It is designed to be moisture resistant and features a solder lead/base style. The resistor is packaged in bulk and is compliant with RoHS regulations. It has a maximum power dissipation of 12.5W, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics NKAL10JB10R0 technical specifications.
| Features | Moisture Resistant |
| Lead/Base Style | Solder |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 5% |
| RoHS | Compliant |