This 50R 1% solder lead resistor from Stackpole Electronics features moisture resistant construction and operates over a temperature range of -55°C to 275°C. With a maximum power dissipation of 50W, it is suitable for a variety of applications. The resistor is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics NKAL50FB50R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics NKAL50FB50R0 technical specifications.
| Features | Moisture Resistant |
| Lead/Base Style | Solder |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics NKAL50FB50R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.