The NL08JTC2R7 is a 1008 ferrite fixed inductor with an inductance of 2.7uH and a tolerance of 5%. It has a maximum DC current rating of 500mA and is packaged in tape and reel. This component is RoHS compliant and not radiation hardened. It has a depth of 2.79mm and a height of 2.1mm.
Stackpole Electronics NL08JTC2R7 technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Depth | 2.79mm |
| Height | 2.1mm |
| Inductance | 2.7uH |
| Max DC Current | 500mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.