This 120uH wirewound inductor from Stackpole Electronics features a 10% tolerance and is designed for surface mount applications. The inductor has a maximum DC current rating of 0.18A and a maximum saturation current of 0.18A. It also has a maximum DC resistance of 3.4 ohms. The product measures 3.8mm in length and 2.4mm in height, with a product depth of 3.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.18A |
| Maximum Saturation Current | 0.18A |
| Max DC Resistance | 3.4Ohm |
| Product Length | 3.8mm |
| Height | 2.4mm |
| Product Depth | 3.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |