This 12uH wirewound inductor features a 20% tolerance and a maximum DC resistance of 0.35 ohms. It is designed for surface mount applications and has a product length of 3.8mm, a height of 2.4mm, and a product depth of 3.3mm. The inductor is unshielded and has a maximum DC current of 0.685 amps and a maximum saturation current of 0.685 amps.
Stackpole Electronics PCD0302MT120 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.685A |
| Maximum Saturation Current | 0.685A |
| Max DC Resistance | 0.35Ohm |
| Product Length | 3.8mm |
| Height | 2.4mm |
| Product Depth | 3.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.