The PCD0302MT2R2 is a wirewound inductor from Stackpole Electronics with an inductance of 2.2uH and a tolerance of 20%. It has a maximum DC current rating of 1.6A and a maximum DC resistance of 0.085 ohms. The inductor measures 3.8mm in length, 2.4mm in height, and 3.3mm in depth. It is an unshielded power inductor designed for surface mount applications.
Stackpole Electronics PCD0302MT2R2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.085Ohm |
| Product Length | 3.8mm |
| Height | 2.4mm |
| Product Depth | 3.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.