This 2.2uH inductor from Stackpole Electronics is a wirewound, unshielded power inductor with a tolerance of 20%. It has a maximum DC current rating of 3.5A and a maximum DC resistance of 0.07 ohms. The inductor measures 6.1mm in length, 2.8mm in height, and 5.5mm in depth. It is designed for surface mount applications.
Stackpole Electronics PCD0502MT2R2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 6.1mm |
| Height | 2.8mm |
| Product Depth | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.