The PCD0502MT8R2 is a surface mount fixed inductor from Stackpole Electronics. It features a wirewound construction with unshielded protection style. The inductor has an inductance of 8.2uH with a tolerance of 20%. It can handle a maximum DC current of 1.4A and a maximum saturation current of 1.4A. The device has a maximum DC resistance of 0.17ohm. It measures 6.1mm in length, 2.8mm in height, and 5.5mm in depth.
Stackpole Electronics PCD0502MT8R2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.17Ohm |
| Product Length | 6.1mm |
| Height | 2.8mm |
| Product Depth | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.