Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 3.5A 0.03Ohm DCR T/R
Stackpole Electronics PCD0503MT2R2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.03Ohm |
| Product Length | 6.1mm |
| Height | 3.5mm |
| Product Depth | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.