The PCD0504MT2R2 is a 2.2uH wirewound inductor with 20% tolerance, designed for power applications. It features an unshielded protection style and is constructed with a wirewound technology. The inductor has a maximum DC current rating of 4.2A and a maximum saturation current of 4.2A. The device measures 6.1mm in length, 4.8mm in height, and 5.5mm in product depth.
Stackpole Electronics PCD0504MT2R2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 4.2A |
| Maximum Saturation Current | 4.2A |
| Max DC Resistance | 0.017Ohm |
| Product Length | 6.1mm |
| Height | 4.8mm |
| Product Depth | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.