Inductor Power Unshielded Wirewound 12uH 20% 2.52MHz 2.13A 0.061Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 2.13A |
| Maximum Saturation Current | 2.13A |
| Max DC Resistance | 0.061Ohm |
| Product Length | 10.4mm |
| Height | 4.5mm |
| Product Depth | 9.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |