This shielded wirewound inductor from Stackpole Electronics features a 150uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.55A and a maximum saturation current of 0.4A. The inductor's DC resistance is maximally 0.34 ohms. It measures 7.2mm in length, 4.8mm in height, and 7.2mm in depth. The inductor operates within a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.55A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.34Ohm |
| Product Length | 7.2mm |
| Height | 4.8mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |