
The PCF14JT22M0 is a through-hole fixed resistor with a resistance of 22kΩ and a tolerance of 5%. It features a flame retardant coating and is available in a package quantity of 5000 units per reel. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW. It is RoHS compliant and available from Stackpole Electronics.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 2.3mm |
| Features | Flame Retardant Coating |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22MR |
| RoHS Compliant | Yes |
| Series | CF |
| Tolerance | 5% |
| RoHS | Compliant |