The PCS73MT5R6 is a shielded wirewound inductor from Stackpole Electronics. It features a ferrite core and a maximum operating temperature range of -40°C to 85°C. With a tolerance of 20% and a maximum DC current of 3A, this inductor is suitable for a variety of applications. Its dimensions are 7.5mm in length, 3.4mm in height, and 7.5mm in product depth.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics PCS73MT5R6 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.056Ohm |
| Product Length | 7.5mm |
| Height | 3.4mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.