This is a power inductor from Stackpole Electronics with a wirewound technology and ferrite core material. It has a shielded protection style and a tolerance of 20%. The inductor has a maximum DC current of 3.5A and a maximum saturation current of 3.5A. The maximum DC resistance is 0.04 ohms. It measures 7.5mm in length, 4.5mm in height, and 7.5mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics PCS74MT5R6 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.04Ohm |
| Product Length | 7.5mm |
| Height | 4.5mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.