The PCS74MT821 is a shielded wirewound inductor from Stackpole Electronics, featuring a ferrite core and 20% tolerance. It has an inductance of 820uH and a maximum DC current of 0.2A. The inductor measures 7.5mm in length and 4.5mm in height, with a product depth of 7.5mm. It operates within a temperature range of -40°C to 85°C.
Stackpole Electronics PCS74MT821 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 5.2Ohm |
| Product Length | 7.5mm |
| Height | 4.5mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.