The PD3308MT150 is a 15uH wirewound inductor from Stackpole Electronics with a tolerance of 20%. It features an unshielded protection style and a maximum DC resistance of 0.12 Ohms. The inductor has a maximum DC current rating of 2.3A and a minimum self-resonant frequency of 33M Hz. It measures 12.95mm in length, 3.5mm in height, and 9.4mm in depth. The PD3308MT150 operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2.3A |
| Max DC Resistance | 0.12Ohm |
| Minimum Self Resonant Frequency | 33MHz |
| Product Length | 12.95mm |
| Height | 3.5mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |