The PDH3316PT1R5 is a wirewound power inductor with a ferrite core and unshielded design. It has an inductance of 1.5uH and a tolerance of -20% to 40%. The inductor can handle a maximum DC current of 7.9A and a maximum saturation current of 7.9A. The maximum DC resistance is 0.008 ohms. The inductor measures 13.2mm in length, 6.3mm in height, and 9.9mm in depth. It operates within a temperature range of -40°C to 85°C.
Stackpole Electronics PDH3316PT1R5 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | -20% to 40% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.9A |
| Maximum Saturation Current | 7.9A |
| Max DC Resistance | 0.008Ohm |
| Product Length | 13.2mm |
| Height | 6.3mm |
| Product Depth | 9.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.