
RES 1 OHM 1/4W 1% AXIAL
Sign in to ask questions about the Stackpole Electronics PRNF14FTD1R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics PRNF14FTD1R00 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.25inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | RNF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics PRNF14FTD1R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.