Var MOV 175VAC/225VDC 1200A 270V 4032 SMD T/R
Stackpole Electronics PV175K4032T technical specifications.
| Capacitance | 250pF |
| Clamping Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 4032 |
| Varistor Voltage | 270V |
| RoHS | Compliant |
No datasheet is available for this part.