The PV17K3225T is a 27V metal oxide varistor from Stackpole Electronics, featuring a capacitance of 1.05nF and a clamping current of 2.5A. It operates within a temperature range of -40°C to 85°C and is rated for a maximum voltage of 17V AC and 22V DC. This varistor is available in tape and reel packaging and is compliant with RoHS regulations.
Stackpole Electronics PV17K3225T technical specifications.
| Capacitance | 1.05nF |
| Clamping Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 3225 |
| Varistor Voltage | 27V |
| RoHS | Compliant |
No datasheet is available for this part.