Var MOV 17VAC/22VDC 250A 27V 4032 SMD T/R
Stackpole Electronics PV17K4032T technical specifications.
| Capacitance | 1.9nF |
| Clamping Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 4032 |
| Varistor Voltage | 27V |
| RoHS | Compliant |
No datasheet is available for this part.