The RMCF0402JT33R0 is a surface mount chip resistor from Stackpole Electronics. It features a 33 ohm resistance with a 5% tolerance and a maximum power dissipation of 63 milliwatts. The resistor is packaged in a 0402 case and is suitable for use in automotive applications, as indicated by its AEC-Q200 compliance. The operating temperature range is -55°C to 155°C.
Stackpole Electronics RMCF0402JT33R0 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | RMCF |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.