
Stackpole Electronics' RMCF0603JT1K50 is a 75V 100mW 5% chip resistor available in 0603 package with surface mount. Operating temperature range is from -55°C to 155°C. This resistor is lead free and RoHS compliant, meeting automotive AEC-Q200 standards.
Sign in to ask questions about the Stackpole Electronics RMCF0603JT1K50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics RMCF0603JT1K50 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | RMCF |
| Tolerance | 5% |
| Voltage Rating | 75V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics RMCF0603JT1K50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.