
The RMCF0603JT330K is a surface mount chip resistor from Stackpole Electronics with a voltage rating of 75V and a resistance of 330kR. It has a tolerance of 5% and is available in a 0603 package. The resistor is lead free and RoHS compliant, with a maximum operating temperature range of -55°C to 155°C. It is packaged in tape and reel for easy mounting and has a maximum power dissipation of 100mW.
Sign in to ask questions about the Stackpole Electronics RMCF0603JT330K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics RMCF0603JT330K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | RMCF |
| Tolerance | 5% |
| Voltage Rating | 75V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics RMCF0603JT330K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.