
The RMCF0603JT3R30 is a 3.3 ohm, 5% tolerance, chip resistor from Stackpole Electronics. It is rated for a maximum power dissipation of 100mW and has a maximum operating temperature range of -55°C to 155°C. This surface mount resistor is packaged in a 0603 case and is lead free and RoHS compliant. It meets the AEC-Q200 automotive standard.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | RMCF |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |