The RNCF0805TKY10K0 is a precision thin film chip resistor from Stackpole Electronics, part of the RNCF series. This AEC-Q200 qualified component features a resistance of 10 kOhms with a precision tolerance of ±0.01% and an extremely low temperature coefficient of ±5 ppm/°C. It is designed for high-precision and high-reliability applications, offering excellent stability in an 0805 (2012 metric) surface mount package with a power rating of 1/8 Watt.
Stackpole Electronics RNCF0805TKY10K0 technical specifications.
| Resistance | 10000Ω |
| Resistance Tolerance | 0.01% |
| Temperature Coefficient | ±5ppm/°C |
| Power Rating | 0.125W |
| Maximum Working Voltage | 150V |
| Maximum Overload Voltage | 300V |
| Operating Temperature Range | -55 to +155°C |
| Case Size (Inches) | 0805inch |
| Case Size (Metric) | 2012mm |
| Composition | Thin Film |
| RoHS | RoHS Compliant |
| REACH | REACH Compliant |
| Halogen Free | Halogen Free |
| Aec-q200 | Qualified |
No datasheet is available for this part.