
This 100K ohm, 5% tolerance, axial lead resistor is designed for through-hole mounting. It has a product length of 11mm and a product diameter of 4.5mm. The lead diameter is 0.8mm and the lead length is 30mm. The resistor is constructed with metal oxide technology and is rated for a maximum operating temperature of 235°C. It can operate within a temperature range of -55°C to 235°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics RSMF2JA100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 11 |
| Product Diameter (mm) | 4.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 30 |
| Resistance Value | 100KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 5% |
| Technology | Metal Oxide |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 235°C |
| Case Style | Conformal Coated |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics RSMF2JA100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.