
This 100K ohm, 5% tolerance, metal oxide resistor is available in an axial, through-hole package. It has a maximum operating temperature of 235 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is conformal coated and has a lead diameter of 0.8mm and a lead length of 35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics RSMF5JB100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 17.5 |
| Product Diameter (mm) | 6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 35 |
| Resistance Value | 100KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 750V |
| Positive Resistance Tolerance | 5% |
| Technology | Metal Oxide |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 235°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics RSMF5JB100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.