The RV330L10T is a 33V metal oxide varistor from Stackpole Electronics. It features a maximum AC voltage rating of 20V and a maximum DC voltage rating of 26V. The device has a capacitance of 0.003uF and a clamping voltage of 65V. It can handle a maximum surge current of 500mA and operates within a temperature range of -40°C to 85°C. The RV330L10T is designed for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 33V |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 26V |
| Capacitance | 0.003uF |
| Clamping Voltage | 65V |
| Clamping Current | 5A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |