Inductor Power Shielded Wirewound 33uH 30% 100KHz 0.56A 0.378Ohm DCR T/R
Sign in to ask questions about the Stackpole Electronics SCDS4D28NT330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics SCDS4D28NT330 technical specifications.
| Depth | 4.7mm |
| Height | 3mm |
| Inductance | 33uH |
| Max DC Current | 560mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SCDS4D28NT330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.