The SM2615FT249R is a 249R 1% wirewound resistor from Stackpole Electronics, featuring a moisture-resistant design and a maximum operating temperature of 275°C. It is available in a 2615 package, suitable for surface mount applications. The resistor has a maximum power dissipation of 1W and is RoHS compliant.
Stackpole Electronics SM2615FT249R technical specifications.
| Package/Case | 2615 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.157inch |
| Length | 0.28inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 249R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM2615FT249R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.