The SM2615FT3R92 is a 3.92 ohm, 1% tolerance wirewound resistor from Stackpole Electronics. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. This resistor is designed for surface mount applications and is packaged in a tape and reel format with 1500 units per package. It is RoHS compliant and features a moisture-resistant design.
Stackpole Electronics SM2615FT3R92 technical specifications.
| Package/Case | 2615 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.157inch |
| Length | 0.28inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.92R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM2615FT3R92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.