
The SM2615FT665R is a 1% tolerance wirewound resistor with a resistance of 665 ohms and a maximum power dissipation of 1W. It features a moisture-resistant design and is available in a 2615 package with a surface mount configuration. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 1500 per reel.
Stackpole Electronics SM2615FT665R technical specifications.
| Package/Case | 2615 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.157inch |
| Length | 0.28inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 665R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM2615FT665R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.