The SM2615FT9R09 is a 9.09 ohm, 1 watt, 1% tolerance, surface mount wirewound resistor from Stackpole Electronics. It has a package case of 2615 and is plated with tin. The resistor is moisture resistant and has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics SM2615FT9R09 technical specifications.
| Package/Case | 2615 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.157inch |
| Length | 0.28inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9.09R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.15inch |
| RoHS | Compliant |