The SM2615JT27R0 is a wirewound resistor from Stackpole Electronics with a resistance of 27 ohms and a tolerance of 5%. It has a maximum power dissipation of 1W and is designed for surface mount applications. The resistor is packaged in a 2615 case and is available in quantities of 1500 per reel. The operating temperature range is from -55°C to 275°C. The resistor is RoHS compliant and features a matte tin contact plating.
Stackpole Electronics SM2615JT27R0 technical specifications.
| Package/Case | 2615 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.157inch |
| Length | 0.28inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 5% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM2615JT27R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.