
The SM4124FT45R3 is a 45.3 ohm, 1% tolerance, wirewound fixed resistor from Stackpole Electronics. It is available in a 4124 package, with a height of 0.197inch and a length of 0.429inch. The resistor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 275°C. It is RoHS compliant and available in quantities of 800 per reel.
Stackpole Electronics SM4124FT45R3 technical specifications.
| Package/Case | 4124 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.197inch |
| Length | 0.429inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 45.3R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM4124FT45R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.