The SM4124FT4R53 is a wirewound fixed resistor from Stackpole Electronics with a resistance of 4.53 ohms and a tolerance of 1%. It is designed for surface mount applications and has a maximum power dissipation of 2 watts. The resistor is available in a 4124 package and is packaged in tape and reel quantities of 800. It is RoHS compliant and has a moisture-resistant feature. The operating temperature range is from -55°C to 275°C.
Sign in to ask questions about the Stackpole Electronics SM4124FT4R53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics SM4124FT4R53 technical specifications.
| Package/Case | 4124 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.197inch |
| Length | 0.429inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.53R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM4124FT4R53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.