
The SM4124FT787R is a 2-terminal wirewound resistor from Stackpole Electronics with a resistance of 787R and a tolerance of 1%. It has a maximum power dissipation of 2W and can operate within a temperature range of -55°C to 275°C. The resistor is surface mountable and comes in a 4124 package with a height of 0.197inch, length of 0.429inch, and width of 0.24inch. It is packaged in tape and reel with 800 units per package and is RoHS compliant.
Stackpole Electronics SM4124FT787R technical specifications.
| Package/Case | 4124 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.197inch |
| Length | 0.429inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 787R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM4124FT787R to view detailed technical specifications.
No datasheet is available for this part.