
The SM4124FTR140 is a wirewound fixed resistor from Stackpole Electronics with a maximum power dissipation of 2W and a tolerance of 1%. It has a resistance of 140mR and is available in a package quantity of 800 units per reel. The resistor is surface mountable and has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It is RoHS compliant and features moisture resistance.
Stackpole Electronics SM4124FTR140 technical specifications.
| Package/Case | 4124 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.197inch |
| Length | 0.429inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 140mR |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 1% |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics SM4124FTR140 to view detailed technical specifications.
No datasheet is available for this part.