
The SM4124JT750R is a wirewound fixed resistor from Stackpole Electronics. It features a moisture-resistant design and is available in a 4124 package. The resistor has a maximum power dissipation of 2W and can operate between -55°C and 275°C. It is mounted using a surface mount process and is packaged in tape and reel quantities of 800. The SM4124JT750R is RoHS compliant.
Stackpole Electronics SM4124JT750R technical specifications.
| Package/Case | 4124 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.197inch |
| Length | 0.429inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | SM |
| Tolerance | 5% |
| Width | 0.24inch |
| RoHS | Compliant |
No datasheet is available for this part.